FT10301N0050JBK
Description: RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm, ROHS COMPLIANT, FM-1

Overview of FT10301N0050JBK by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FT10301N0050JBK by American Technical Ceramics Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 33643632
Verical Flanged Termination 50Ohm RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1922 Americas - 210
  • 8 $6.8500
$6.8500 Buy Now
DISTI # C1S124200009475
Chip1Stop Interface Modules RoHS: Compliant 210
  • 5 $10.6000
  • 10 $10.2000
  • 25 $8.4400
  • 100 $8.4100
$8.4100 / $10.6000 Buy Now

CAD Models for FT10301N0050JBK by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT10301N0050JBK by American Technical Ceramics Corp

FT10301N0050JBK
American Technical Ceramics Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
ROHS COMPLIANT, FM-1
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
43.01 dBm
JESD-609 Code
e4
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
RF/MICROWAVE TERMINATION
Terminal Finish
Silver (Ag)
VSWR-Max
1.25
Want to compare parts?
  1. FT10301N0050JBK
    American Technical Ceramics Corp
    RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm, ROHS COMPLIANT, FM-1
    VS

Related Parts for FT10301N0050JBK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT10301N0050JBK by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT10301N0050JBK by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of FT10301N0050JBK would you like to use for your alert(s)?
  • Please alert me when FT10301N0050JBK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT10301N0050JBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT10301N0050JBK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT10301N0050JBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT10301N0050JBK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT10301N0050JBK by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: