Part Details for FT1001 by Electrocube Inc
Overview of FT1001 by Electrocube Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT1001
FT1001 CAD Models
FT1001 Part Data Attributes
|
FT1001
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
FT1001
Electrocube Inc
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTROCUBE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Height | 102 mm | |
Input Voltage-Nom | 115 V | |
Length | 95 mm | |
Mounting Feature | CHASIS MOUNT | |
Operating Frequency-Max | 0.3 kHz | |
Operating Frequency-Min | 10 kHz | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -50 °C | |
Output Voltage 1 | 28 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2500 VA | |
Width | 95 mm |