Part Details for FT1.5-1+ by Mini-Circuits
Results Overview of FT1.5-1+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT1.5-1+ Information
FT1.5-1+ by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for FT1.5-1+
FT1.5-1+ CAD Models
FT1.5-1+ Part Data Attributes
|
FT1.5-1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
FT1.5-1+
Mini-Circuits
RF Transformer, 0.1MHz Min, 400MHz Max, 1:1.225,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 1.5 | |
Cut-off Frequency-Max | 400 MHz | |
Cut-off Frequency-Min | 0.1 MHz | |
Height | 19.05 mm | |
Insertion Loss | 3 dB | |
Length | 31.75 mm | |
Mounting Feature | SPECIAL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Transformer Type | RF TRANSFORMER | |
Width | 31.75 mm |