-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4879
|
Newark | Cap, 0.47F, 5.5V, Super, Radial, Capacitance:0.47F, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Ft Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5.08Mm, Lifetime @ Temperature:1000 Hours @ 85°C, Rohs Compliant: Yes |Kemet FT0H474ZF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1466 |
|
$2.5600 / $4.5800 | Buy Now |
DISTI #
78AC5690
|
Newark | Supercapacitor, 0.47F, 5.5V, Radial, Capacitance:0.47F, Capacitance Tolerance:-20%, +80%, Lead Spacing:5.08Mm, Lifetime @ Temperature:1000 Hours @ 85°C, Capacitor Case/Package:Coin, Esr:6.5Ohm, Product Diameter:16.5Mm, Height:13Mm Rohs Compliant: Yes |Kemet FT0H474ZF Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $2.9800 | Buy Now |
DISTI #
399-10803-ND
|
DigiKey | CAP 470MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
22138 In Stock |
|
$2.4203 / $4.7500 | Buy Now |
DISTI #
FT0H474ZF
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, Radial Leaded - Bulk (Alt: FT0H474ZF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$2.8192 / $3.3831 | Buy Now |
DISTI #
80-FT0H474ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm RoHS: Compliant | 1628 |
|
$2.4300 / $4.2800 | Buy Now |
DISTI #
70368305
|
RS | 0.47F -20 - +80% 6.5Ohms 5.5 V Electric Double Layer Capacitor FT | KEMET FT0H474ZF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 400 |
|
$3.2200 / $4.2900 | Buy Now |
DISTI #
FT0H474ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 250 In Stock |
|
$2.5400 / $4.1900 | Buy Now |
DISTI #
FT0H474ZF
|
TME | Supercapacitor, THT, 0.47F, 5.5VDC, -20÷80%, Body dim: Ø16.5x13mm Min Qty: 1 | 0 |
|
$2.7600 / $4.9700 | RFQ |
DISTI #
FT0H474ZF
|
Avnet Abacus | Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, Radial Leaded (Alt: FT0H474ZF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 193 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT0H474ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FT0H474ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16.5 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for FT0H474ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT0H474ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR-5R5C474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | FT0H474ZF vs KR-5R5C474-R |
FYD0H474ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FT0H474ZF vs FYD0H474ZF |
LT055474AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FT0H474ZF vs LT055474AE |
KR-5R5V474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | FT0H474ZF vs KR-5R5V474-R |
LT055474A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FT0H474ZF vs LT055474A |
LC055474AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FT0H474ZF vs LC055474AE |
LP055474AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FT0H474ZF vs LP055474AE |
NEXS474ZZ5.5V21.5X13F | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | FT0H474ZF vs NEXS474ZZ5.5V21.5X13F |
FS0H474Z | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FT0H474ZF vs FS0H474Z |
KR-5R5C474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | FT0H474ZF vs KR-5R5C474-R |