-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 220000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3118
|
Newark | Cap, 0.22F, 5.5V, Super Cap, Radial, Capacitance:0.22F, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Ft Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5.08Mm, Lifetime @ Temperature:1000 Hours @ 85°C, rohs Compliant: Yes |Kemet FT0H224ZF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 282 |
|
$2.4800 / $4.6100 | Buy Now |
DISTI #
399-13107-ND
|
DigiKey | CAP 220MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
732 In Stock |
|
$2.2635 / $5.7600 | Buy Now |
DISTI #
FT0H224ZF
|
Avnet Americas | Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, Radial Leaded - Bulk (Alt: FT0H224ZF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$2.0598 / $2.1705 | Buy Now |
DISTI #
80-FT0H224ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm RoHS: Compliant | 3751 |
|
$2.3000 / $4.2300 | Buy Now |
DISTI #
V36:1790_17628765
|
Arrow Electronics | Cap Supercap 0.22F 5.5V -20% to 80% (14.5 X 12mm) Radial Aluminum Cylindrical Can 5.08mm 10 Ohm 85°C Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2350 | Americas - 3343 |
|
$2.1560 / $3.7050 | Buy Now |
DISTI #
81049396
|
Verical | Cap Supercap 0.22F 5.5V -20% to 80% (14.5 X 12mm) Radial Aluminum Cylindrical Can 5.08mm 10 Ohm 85°C Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2350 | Americas - 3343 |
|
$3.7050 | Buy Now |
DISTI #
FT0H224ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 800 In Stock |
|
$2.3600 / $4.1900 | Buy Now |
DISTI #
FT0H224ZF
|
Avnet Abacus | Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, Radial Leaded (Alt: FT0H224ZF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT0H224ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FT0H224ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 220000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 14.5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |