Part Details for FT-Z802Y by Panasonic Electronic Components
Overview of FT-Z802Y by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT-Z802Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2665-ND
|
DigiKey | SENSOR THROUGH-BEAM 3.1M CHEM Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$363.6380 / $400.0000 | Buy Now |
DISTI #
658-FT-Z802Y
|
Mouser Electronics | Fiber Optic Sensors RECTANGULAR HEAD(SEMI S2), CHEMICAL-RESISTANT, 2M FREE-CUT RoHS: Compliant | 0 |
|
$360.0000 / $400.0000 | Order Now |
DISTI #
70609052
|
RS | Rectangular Head (Semi S2),Chemical-Resistant,2m Free-Cut | Panasonic Industrial Automation FT-Z802Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$375.7200 / $404.0000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam RoHS: Compliant |
2 In Stock |
|
$314.1000 / $337.7100 | Buy Now |
DISTI #
73501373
|
Verical | Photoelectric Sensor Thru-beam Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 1 |
|
$408.3300 / $439.0230 | Buy Now |
|
Master Electronics | Photoelectric Sensor Thru-beam RoHS: Compliant |
2 In Stock |
|
$314.1000 / $337.7100 | Buy Now |