Part Details for FT-M12A-04F-M12A-04M-K4-0200 by Degson Electronics Co Ltd
Results Overview of FT-M12A-04F-M12A-04M-K4-0200 by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT-M12A-04F-M12A-04M-K4-0200 Information
FT-M12A-04F-M12A-04M-K4-0200 by Degson Electronics Co Ltd is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR3EM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4D | |
TCR3LM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4D | |
TCR3UM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4/DFN4E |
Price & Stock for FT-M12A-04F-M12A-04M-K4-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTM12A04FM12A04MK4
|
TME | M12 adapter FT-M12A-04F-M12A-04M-K4-0200 Min Qty: 1 | 40 |
|
$8.6700 / $10.8000 | Buy Now |
Part Details for FT-M12A-04F-M12A-04M-K4-0200
FT-M12A-04F-M12A-04M-K4-0200 CAD Models
FT-M12A-04F-M12A-04M-K4-0200 Part Data Attributes
|
FT-M12A-04F-M12A-04M-K4-0200
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FT-M12A-04F-M12A-04M-K4-0200
Degson Electronics Co Ltd
Circular Connector Adapter,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR ADAPTER |