There are no models available for this part yet.
Overview of FT-63EP302 by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FT-63EP302 by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
563-FT-63EP302-ND
|
DigiKey | TRIMMER 3K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
197 In Stock |
|
$0.5383 / $1.2200 | Buy Now |