Part Details for FT-63EH104 by Nidec Copal Electronics Corporation
Overview of FT-63EH104 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT-63EH104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FT-63EH104
|
Avnet Americas | Res Cermet Trimmer 100K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (7 X 7 X 8.2mm) Pin Thru-Hole Bulk - Bulk (Alt: FT-63EH104) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4224 / $0.4544 | Buy Now |