Part Details for FT-350-B by Marinco Electrical Group
Overview of FT-350-B by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F350/BEA | Rochester Electronics LLC | Replacement for Texas Instruments part number 5962-8607501EA. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for FT-350-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class T - 350A - Bulk RoHS: Compliant |
1 In Stock 74 Factory Stock |
|
$60.1600 / $79.2500 | Buy Now |
|
Master Electronics | Fuse Class T - 350A - Bulk RoHS: Compliant |
1 In Stock 74 Factory Stock |
|
$60.1600 / $79.2500 | Buy Now |