Part Details for FT-311.5-3RMS by Bimba Manufacturing Company
Overview of FT-311.5-3RMS by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#WPBF | Analog Devices | 150V dual symmetric Gate Drive | |
LTC7063RMSE#WTRPBF | Analog Devices | 150V dual symmetric Gate Drive | |
LTC7063RMSE#PBF | Analog Devices | 150V dual symmetric Gate Drive |
Price & Stock for FT-311.5-3RMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75432795
|
RS | Cylinder, Flat-II Non-Rotating, 2In Bore , Stroke: 1.5 Inch(s), Threaded Mo | Bimba FT-311.5-3RMS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$278.9400 | RFQ |