FSYE430D3
Description: Power Field-Effect Transistor, 3A I(D), 500V, 2.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CERAMIC, SMD0.5, 3 PIN

Overview of FSYE430D3 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FSYE430D3 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FSYE430D3 by Fairchild Semiconductor Corporation

FSYE430D3
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
CHIP CARRIER, R-CBCC-N3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
Drain Current-Max (ID)
3 A
Drain-source On Resistance-Max
2.7 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CBCC-N3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
17 W
Pulsed Drain Current-Max (IDM)
9 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FSYE430D3
    Fairchild Semiconductor Corporation
    Power Field-Effect Transistor, 3A I(D), 500V, 2.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CERAMIC, SMD0.5, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSYE430D3 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSYE430D3 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FSYE430D3 would you like to use for your alert(s)?
  • Please alert me when FSYE430D3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSYE430D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSYE430D3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSYE430D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSYE430D3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSYE430D3 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: