Part Details for FSX017LG/001 by FUJITSU Limited
Overview of FSX017LG/001 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for FSX017LG/001
FSX017LG/001 CAD Models
FSX017LG/001 Part Data Attributes
|
FSX017LG/001
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FSX017LG/001
FUJITSU Limited
Small Signal Field-Effect Transistor, 12V, 1-Element, N-Channel, Gallium Arsenide, Metal Semiconductor FET, METAL CERAMIC, CASE LG, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | DISK BUTTON, X-CXDB-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 12 V | |
FET Technology | METAL SEMICONDUCTOR | |
JESD-30 Code | X-CXDB-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | UNSPECIFIED | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |