Part Details for FSX-6A by OptiFuse
Overview of FSX-6A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSX-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSX-6A-ND
|
DigiKey | FUSE AUTOMOTIVE 6A 250VAC 8AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1620 In Stock |
|
$0.4580 / $0.7600 | Buy Now |
|
Onlinecomponents.com | Fuse, 8AG (1/4 x 1 in.), Fast-Acting, 250V, 6A | OptiFuse FSX-6A RoHS: Compliant | 0 |
|
$0.2100 / $0.5096 | Buy Now |
DISTI #
FSX-6A
|
TME | Fuse: fuse, 6A, 125/250VAC, automotive,glass, 6.35x25.4mm Min Qty: 5 | 111 |
|
$0.3500 / $0.4800 | Buy Now |