FSV330AF
Description: Schottky Barrier Rectifier, 10000-REEL

Overview of FSV330AF by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

Price & Stock for FSV330AF by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 01AC8827
Newark 30V 3A Schottky In Smaf/Reel Rohs Compliant: Yes |Onsemi FSV330AF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10,000 $0.1140
  • 25,000 $0.1120
$0.1120 / $0.1140 Buy Now

CAD Models for FSV330AF by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FSV330AF by onsemi

FSV330AF
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SMAF, 2 PIN
Manufacturer Package Code
403AD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JEDEC-95 Code
DO-214AD
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
100 µA
Reverse Recovery Time-Max
0.0125 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. FSV330AF
    onsemi
    Schottky Barrier Rectifier, 10000-REEL
    VS

Alternate Parts for FSV330AF

This table gives cross-reference parts and alternative options found for FSV330AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSV330AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR33F_R2_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMBF, 2 PIN PanJit Semiconductor FSV330AF vs SR33F_R2_00001
SR33F_R1_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMBF, 2 PIN PanJit Semiconductor FSV330AF vs SR33F_R1_00001
SR33F_R2_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMBF, 2 PIN PanJit Semiconductor FSV330AF vs SR33F_R2_10001

Related Parts for FSV330AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSV330AF by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSV330AF by onsemi

Select Manufacturer
Which Manufacturer of FSV330AF would you like to use for your alert(s)?
  • Please alert me when FSV330AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSV330AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSV330AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSV330AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSV330AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSV330AF by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: