Part Details for FSUSB22MTCX by Fairchild Semiconductor Corporation
Overview of FSUSB22MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSUSB22MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSUSB22MTCX-ND
|
DigiKey | LOW POWER 2 PORT HI-SPEED USB 2. Min Qty: 529 Container: Bulk MARKETPLACE PRODUCT |
13997 In Stock |
|
$0.5700 | Buy Now |
|
Rochester Electronics | FSUSB22 - Low Power 2 Port Hi-Speed USB 2.0 (480Mbps) Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13997 |
|
$0.4869 / $0.5728 | Buy Now |
Part Details for FSUSB22MTCX
FSUSB22MTCX CAD Models
FSUSB22MTCX Part Data Attributes
|
FSUSB22MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSUSB22MTCX
Fairchild Semiconductor Corporation
Low Power 2 Port Hi-Speed USB 2.0 (480Mbps) Switch, 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2500/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 30 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 4 ns | |
Switch-on Time-Max | 6 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for FSUSB22MTCX
This table gives cross-reference parts and alternative options found for FSUSB22MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSUSB22MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSUSB22MTC | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | FSUSB22MTCX vs FSUSB22MTC |
FSUSB22MTC | DPDT, 2 Func, 1 Channel, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | FSUSB22MTCX vs FSUSB22MTC |
FSUSB22MTCX | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | FSUSB22MTCX vs FSUSB22MTCX |
FSUSB22MTCX | Low Power 2 Port Hi-Speed USB 2.0 (480Mbps) Switch, 2500-REEL | onsemi | FSUSB22MTCX vs FSUSB22MTCX |