Part Details for FSUSB22MTC by Fairchild Semiconductor Corporation
Overview of FSUSB22MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSUSB22MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FSUSB22 - Low Power 2 Port Hi-Speed USB 2.0 (480Mbps) Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1176 |
|
$1.0000 / $1.1800 | Buy Now |
Part Details for FSUSB22MTC
FSUSB22MTC CAD Models
FSUSB22MTC Part Data Attributes
|
FSUSB22MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSUSB22MTC
Fairchild Semiconductor Corporation
DPDT, 2 Func, 1 Channel, PDSO16, 4.4 MM, MO-153, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.4 MM, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 30 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 4 ns | |
Switch-on Time-Max | 6 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for FSUSB22MTC
This table gives cross-reference parts and alternative options found for FSUSB22MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSUSB22MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSUSB22MTCX | Low Power 2 Port Hi-Speed USB 2.0 (480Mbps) Switch, 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2500/TAPE REEL | Fairchild Semiconductor Corporation | FSUSB22MTC vs FSUSB22MTCX |
FSUSB22MTC | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | FSUSB22MTC vs FSUSB22MTC |