Part Details for FSTUD32450GX by Fairchild Semiconductor Corporation
Overview of FSTUD32450GX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSTUD32450GX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA114 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4950 |
|
$1.2900 / $1.5100 | Buy Now |
|
ComSIT USA | CONFIGURABLE 4-BIT TO 40-BIT BUS SWITCH WITH -2V UNDERSHOOT PROTECTION AND SELECTABLE LEVEL SHIFTING Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA114 RoHS: Not Compliant | Europe - 50 |
|
RFQ |
Part Details for FSTUD32450GX
FSTUD32450GX CAD Models
FSTUD32450GX Part Data Attributes:
|
FSTUD32450GX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSTUD32450GX
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA114, 5.50 MM, PLASTIC, MO-205, FBGA-114
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 5.50 MM, PLASTIC, MO-205, FBGA-114 | |
Pin Count | 114 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PBGA-B114 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 114 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA114,6X19,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
Alternate Parts for FSTUD32450GX
This table gives cross-reference parts and alternative options found for FSTUD32450GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSTUD32450GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSTD32450GX | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA114, 5.50 MM, PLASTIC, MO-205, FBGA-114 | Fairchild Semiconductor Corporation | FSTUD32450GX vs FSTD32450GX |
FSTUD32450G | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA114, 5.50 MM, PLASTIC, MO-205, FBGA-114 | Fairchild Semiconductor Corporation | FSTUD32450GX vs FSTUD32450G |
FSTUD32450G | CBT/FST/QS/5C/B SERIES, QUAD 10-BIT DRIVER, TRUE OUTPUT, PBGA114, 5.50 MM, PLASTIC, MO-205, FBGA-114 | Rochester Electronics LLC | FSTUD32450GX vs FSTUD32450G |
FSTUD32450GX | CBT/FST/QS/5C/B SERIES, QUAD 10-BIT DRIVER, TRUE OUTPUT, PBGA114, 5.50 MM, PLASTIC, MO-205, FBGA-114 | Rochester Electronics LLC | FSTUD32450GX vs FSTUD32450GX |