There are no models available for this part yet.
Overview of FSTUD32450G by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FSTUD32450G by Rochester Electronics LLC
Part Data Attributes for FSTUD32450G by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
BGA
|
Package Description
|
LFBGA,
|
Pin Count
|
114
|
Reach Compliance Code
|
unknown
|
Family
|
CBT/FST/QS/5C/B
|
JESD-30 Code
|
R-PBGA-B114
|
Length
|
16 mm
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Bits
|
10
|
Number of Functions
|
4
|
Number of Ports
|
2
|
Number of Terminals
|
114
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
0.25 ns
|
Seated Height-Max
|
1.4 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.5 mm
|
Alternate Parts for FSTUD32450G
This table gives cross-reference parts and alternative options found for FSTUD32450G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSTUD32450G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSTD32450GX | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA114, 5.50 MM, PLASTIC, MO-205, FBGA-114 | Fairchild Semiconductor Corporation | FSTUD32450G vs FSTD32450GX |
FSTUD32450GX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 10-Bit, True Output, CMOS, PBGA114, 5.50 MM, PLASTIC, MO-205, FBGA-114 | Fairchild Semiconductor Corporation | FSTUD32450G vs FSTUD32450GX_NL |
Related Parts for FSTUD32450G
-
ADG3246BCPZBus Driver/Transceivers
-
FSCM0465RIWDTUSwitching Regulator or Controllers
-
FCP650N80ZPower Field-Effect Transistors
-
FFH60UP60S3Rectifier Diodes
-
FDN304PSmall Signal Field-Effect Transistors
-
FSUSB73UMXMultiplexers or Switches
-
FST16292MEAXMultiplexer/Demultiplexers
-
FMMT495Small Signal Bipolar Transistors
-
FODM121ER1Optocoupler