Part Details for FSTU6800MTC by Fairchild Semiconductor Corporation
Overview of FSTU6800MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSTU6800MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4575 |
|
$0.1160 / $0.1365 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
Buy Now |
Part Details for FSTU6800MTC
FSTU6800MTC CAD Models
FSTU6800MTC Part Data Attributes:
|
FSTU6800MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSTU6800MTC
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for FSTU6800MTC
This table gives cross-reference parts and alternative options found for FSTU6800MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSTU6800MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT6800APWR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with precharged outputs 24-TSSOP -40 to 85 | Texas Instruments | FSTU6800MTC vs SN74CBT6800APWR |
IDTQS3800PA8 | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | FSTU6800MTC vs IDTQS3800PA8 |
SN74CBT6800PWLE | 10-Bit FET Bus Switch With Precharged Outputs For Live Insertion 24-TSSOP -40 to 85 | Texas Instruments | FSTU6800MTC vs SN74CBT6800PWLE |
PI5C6800CLE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, TSSOP-24 | Pericom Semiconductor Corporation | FSTU6800MTC vs PI5C6800CLE |
SN74CBT6800PW | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | FSTU6800MTC vs SN74CBT6800PW |
74FST6800DTR2 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | onsemi | FSTU6800MTC vs 74FST6800DTR2 |
PI5C6800LX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, TSSOP-24 | Pericom Semiconductor Corporation | FSTU6800MTC vs PI5C6800LX |
CBT6800PW | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | FSTU6800MTC vs CBT6800PW |
SN74CBT6800CPWG4 | 10-Bit FET Bus Switch With Precharged Outputs For Live Insertion and -2 V Undershoot Proctection 24-TSSOP -40 to 85 | Texas Instruments | FSTU6800MTC vs SN74CBT6800CPWG4 |
935264824118 | IC CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | FSTU6800MTC vs 935264824118 |