Part Details for FSTU6800AMTC by Fairchild Semiconductor Corporation
Overview of FSTU6800AMTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSTU6800AMTC
FSTU6800AMTC CAD Models
FSTU6800AMTC Part Data Attributes:
|
FSTU6800AMTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSTU6800AMTC
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for FSTU6800AMTC
This table gives cross-reference parts and alternative options found for FSTU6800AMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSTU6800AMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT6800APWR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with precharged outputs 24-TSSOP -40 to 85 | Texas Instruments | FSTU6800AMTC vs SN74CBT6800APWR |
IDTQS3800PA8 | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | FSTU6800AMTC vs IDTQS3800PA8 |
SN74CBT6800PWLE | 10-Bit FET Bus Switch With Precharged Outputs For Live Insertion 24-TSSOP -40 to 85 | Texas Instruments | FSTU6800AMTC vs SN74CBT6800PWLE |
PI5C6800CLE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, TSSOP-24 | Pericom Semiconductor Corporation | FSTU6800AMTC vs PI5C6800CLE |
SN74CBT6800PW | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | FSTU6800AMTC vs SN74CBT6800PW |
74FST6800DTR2 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | onsemi | FSTU6800AMTC vs 74FST6800DTR2 |
PI5C6800LX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, TSSOP-24 | Pericom Semiconductor Corporation | FSTU6800AMTC vs PI5C6800LX |
CBT6800PW | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | FSTU6800AMTC vs CBT6800PW |
SN74CBT6800CPWG4 | 10-Bit FET Bus Switch With Precharged Outputs For Live Insertion and -2 V Undershoot Proctection 24-TSSOP -40 to 85 | Texas Instruments | FSTU6800AMTC vs SN74CBT6800CPWG4 |
935264824118 | IC CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | FSTU6800AMTC vs 935264824118 |