Part Details for FST3126MTCX by onsemi
Overview of FST3126MTCX by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for FST3126MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST3126MTCX
|
Avnet Americas | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R - Tape and Reel (Alt: FST3126MTCX) RoHS: Compliant Min Qty: 1336 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 242008 Partner Stock |
|
$0.2321 / $0.2771 | Buy Now |
Part Details for FST3126MTCX
FST3126MTCX CAD Models
FST3126MTCX Part Data Attributes
|
FST3126MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FST3126MTCX
onsemi
4-bit Bus Switch, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | TSSOP, TSSOP14,.25 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for FST3126MTCX
This table gives cross-reference parts and alternative options found for FST3126MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST3126MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3126LX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | FST3126MTCX vs PI5C3126LX |
PI5C3126LEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.173 INCH, GREEN, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | FST3126MTCX vs PI5C3126LEX |
SN74CBT3126PWG4 | CBT/FST/QS/5C/B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | FST3126MTCX vs SN74CBT3126PWG4 |
PI5C3126CLX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | FST3126MTCX vs PI5C3126CLX |
74FST3126DTR2 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | FST3126MTCX vs 74FST3126DTR2 |
SN74CBT3126PWLE | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Texas Instruments | FST3126MTCX vs SN74CBT3126PWLE |
SN74CBT3126PW | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''126-type pinout 14-TSSOP -40 to 85 | Texas Instruments | FST3126MTCX vs SN74CBT3126PW |
CBT3126PW,112 | CBT3126 - Quad FET bus switch TSSOP 14-Pin | NXP Semiconductors | FST3126MTCX vs CBT3126PW,112 |
SN74CBT3126PWE4 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | FST3126MTCX vs SN74CBT3126PWE4 |
935270733112 | QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | FST3126MTCX vs 935270733112 |