Part Details for FST3125MTCX_NL by Fairchild Semiconductor Corporation
Overview of FST3125MTCX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FST3125MTCX_NL
FST3125MTCX_NL CAD Models
FST3125MTCX_NL Part Data Attributes
|
FST3125MTCX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST3125MTCX_NL
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for FST3125MTCX_NL
This table gives cross-reference parts and alternative options found for FST3125MTCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST3125MTCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3125CPWE4 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | FST3125MTCX_NL vs SN74CBT3125CPWE4 |
SN74CBT3125PWLE | Quadruple FET Bus Switch 14-TSSOP -40 to 85 | Texas Instruments | FST3125MTCX_NL vs SN74CBT3125PWLE |
935270670112 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | FST3125MTCX_NL vs 935270670112 |
SN74CBT3125CPWRE4 | 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85 | Texas Instruments | FST3125MTCX_NL vs SN74CBT3125CPWRE4 |
CBT3125PW | Bus Driver | Nexperia | FST3125MTCX_NL vs CBT3125PW |
FST3125MTCX | 4-Bit Bus Switch, 2500-REEL | onsemi | FST3125MTCX_NL vs FST3125MTCX |
74FST3125DTR2 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | onsemi | FST3125MTCX_NL vs 74FST3125DTR2 |
CBT3125PW,112 | CBT3125 - Quadruple FET bus switch TSSOP 14-Pin | NXP Semiconductors | FST3125MTCX_NL vs CBT3125PW,112 |
SN74CBT3125PWRE4 | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TSSOP -40 to 85 | Texas Instruments | FST3125MTCX_NL vs SN74CBT3125PWRE4 |
SN74CBT3125PW | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TSSOP -40 to 85 | Texas Instruments | FST3125MTCX_NL vs SN74CBT3125PW |