-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Bus Switch, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0099
|
Newark | 4-Bit Bus Switch Rohs Compliant: Yes |Onsemi FST3125MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3030 | Buy Now |
DISTI #
46AC0871
|
Newark | Bus Switch, 4-Bit, Tssop-14, No. Of Channels:4Channels, Output Current:-, Switch Type:-, On State Resistance Max:4Ohm, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Product Range:-, Rohs Compliant: Yes |Onsemi FST3125MTCX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
38C7291
|
Newark | Ic, bus Switch, cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi FST3125MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FST3125MTCXFSCT-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6122 In Stock |
|
$0.2450 / $0.7400 | Buy Now |
DISTI #
80309384
|
Verical | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2412 | Americas - 2492 |
|
$0.2135 / $0.4673 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$0.2286 / $0.2689 | Buy Now |
DISTI #
C1S541901553373
|
Chip1Stop | Signal switches, multiplexers, decoders RoHS: Compliant pbFree: Yes Container: Cut Tape | 15 |
|
$0.1540 / $0.1660 | Buy Now |
|
Flip Electronics | Stock, ship today | 2500 |
|
$0.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FST3125MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FST3125MTCX
onsemi
4-Bit Bus Switch, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for FST3125MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST3125MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3125CPWG4 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | FST3125MTCX vs SN74CBT3125CPWG4 |
SN74CBT3125PW | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TSSOP -40 to 85 | Texas Instruments | FST3125MTCX vs SN74CBT3125PW |
FST3125MTCX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | FST3125MTCX vs FST3125MTCX_NL |
SN74CBT3125PWRG4 | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TSSOP -40 to 85 | Texas Instruments | FST3125MTCX vs SN74CBT3125PWRG4 |
74FST3125DTR2 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | onsemi | FST3125MTCX vs 74FST3125DTR2 |
PI5C3125L | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | FST3125MTCX vs PI5C3125L |
74FST3125DTR2 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | FST3125MTCX vs 74FST3125DTR2 |
935270670112 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | FST3125MTCX vs 935270670112 |
SN74CBT3125CPWRG4 | 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85 | Texas Instruments | FST3125MTCX vs SN74CBT3125CPWRG4 |
PI5C3125CLX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | FST3125MTCX vs PI5C3125CLX |