Part Details for FST3125MTCX by Fairchild Semiconductor Corporation
Overview of FST3125MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST3125MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 605 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 494 |
|
$0.2286 / $0.2689 | Buy Now |
|
Sense Electronic Company Limited | TSSOP | 12343 |
|
RFQ |
Part Details for FST3125MTCX
FST3125MTCX CAD Models
FST3125MTCX Part Data Attributes
|
FST3125MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST3125MTCX
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for FST3125MTCX
This table gives cross-reference parts and alternative options found for FST3125MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST3125MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3125CPWG4 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | FST3125MTCX vs SN74CBT3125CPWG4 |
SN74CBT3125PW | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TSSOP -40 to 85 | Texas Instruments | FST3125MTCX vs SN74CBT3125PW |
FST3125MTCX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | FST3125MTCX vs FST3125MTCX_NL |
SN74CBT3125PWRG4 | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TSSOP -40 to 85 | Texas Instruments | FST3125MTCX vs SN74CBT3125PWRG4 |
74FST3125DTR2 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | onsemi | FST3125MTCX vs 74FST3125DTR2 |
PI5C3125L | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | FST3125MTCX vs PI5C3125L |
74FST3125DTR2 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | FST3125MTCX vs 74FST3125DTR2 |
935270670112 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | FST3125MTCX vs 935270670112 |
SN74CBT3125CPWRG4 | 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85 | Texas Instruments | FST3125MTCX vs SN74CBT3125CPWRG4 |
PI5C3125CLX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | FST3125MTCX vs PI5C3125CLX |