Part Details for FST24 by Panduit Corp
Overview of FST24 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J5899
|
Newark | Fiber Splice Tray - 24 Mechanical Or Fus Rohs Compliant: Yes |Panduit FST24 (Alternate Part Number: 5012483012604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.1600 / $181.0900 | Buy Now |
DISTI #
298-16254-ND
|
DigiKey | WIRE SPLICE TRAY 24PAIR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$82.5540 / $102.8100 | Buy Now |
DISTI #
FST24
|
Avnet Americas | PANNET FIBER SPLICE TRAY FOR 24 - Bulk (Alt: FST24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$147.0700 | Buy Now |
DISTI #
644-FST24
|
Mouser Electronics | Wire Ducting & Raceways FIBER SPLICE TRAY 24 MECH FUSION RoHS: Compliant | 0 |
|
$157.7900 / $173.3400 | Order Now |
DISTI #
73743273
|
RS | Fiber Splice Tray Kit, 24 Mechanical, 144 Ribbon | Panduit FST24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$120.2000 | RFQ |
DISTI #
PANFST24
|
Heilind Electronics | FIBER SPLICE TRAY - 24 OR FUS MECHANICAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fiber splice tray kit for up to 24 mechanical or fusion splices or 144 ribbon fusion splices. Fits in Panduit FRME3 and FRME4 rack mount enclosures. Stacks up to three high using FST24H3 stacking unit. RoHS: Compliant | 0 |
|
$147.0700 / $171.5400 | Buy Now |
DISTI #
000000000001152233
|
Sager | Wire Ducting & Raceways FIBER SPLICE TRAY 24 MECH FUSION Min Qty: 1 | 0 |
|
$160.3000 / $182.5600 | Buy Now |
DISTI #
10015936
|
TestEquity LLC | Panduit FST24 Fiber Splice Tray Kit, 24 Mechanical, 144 Ribbon, Fits FRME3/FRME4 Enclosures | 0 |
|
$183.8400 | Buy Now |