Part Details for FST22520E100K0JENI by Vishay Intertechnologies
Overview of FST22520E100K0JENI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST22520E100K0JENI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-FST22520E100K0JNI
|
Mouser Electronics | Wirewound Resistors - Chassis Mount | 7 |
|
$144.4100 / $177.7300 | Buy Now |
Part Details for FST22520E100K0JENI
FST22520E100K0JENI CAD Models
FST22520E100K0JENI Part Data Attributes:
|
FST22520E100K0JENI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FST22520E100K0JENI
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 225W, 100000ohm, 4743.4165V, 5% +/-Tol, 260ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28.58 mm | |
Package Length | 266.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 225 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FST | |
Technology | WIRE WOUND | |
Temperature Coefficient | -260,260 ppm/°C | |
Tolerance | 5% |
Alternate Parts for FST22520E100K0JENI
This table gives cross-reference parts and alternative options found for FST22520E100K0JENI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST22520E100K0JENI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST20020E100K0JENI | Fixed Resistor, Wire Wound, 225W, 100000ohm, 5% +/-Tol, -260,260ppm/Cel, | Vishay Intertechnologies | FST22520E100K0JENI vs FST20020E100K0JENI |
FVT22520E100K0JE | Fixed Resistor, Wire Wound, 225W, 100000ohm, 4743.4165V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, | Vishay Intertechnologies | FST22520E100K0JENI vs FVT22520E100K0JE |