Part Details for FST20020E7K900FE2 by Vishay Intertechnologies
Overview of FST20020E7K900FE2 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST20020E7K900FE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24373521
|
Arrow Electronics | Res Wirewound 7.9K Ohm 1% 225W ±260ppm/°C Silicone RDL Lug Bolt-On Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 128 |
|
$16.7400 | Buy Now |
DISTI #
36844193
|
Verical | Res Wirewound 7.9K Ohm 1% 225W ±260ppm/°C Silicone RDL Lug Bolt-On Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 128 |
|
$16.7400 | Buy Now |
|
Bristol Electronics | 318 |
|
RFQ | ||
|
Quest Components | 4 |
|
$23.4000 | Buy Now | |
|
Quest Components | 254 |
|
$29.3508 / $37.8720 | Buy Now |