Part Details for FST16245MTD by Fairchild Semiconductor Corporation
Overview of FST16245MTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST16245MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for FST16245MTD
FST16245MTD CAD Models
FST16245MTD Part Data Attributes:
|
FST16245MTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST16245MTD
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for FST16245MTD
This table gives cross-reference parts and alternative options found for FST16245MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16245MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCT162245CTPACTE4 | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | FST16245MTD vs FCT162245CTPACTE4 |
FSTU16245MTDX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | FST16245MTD vs FSTU16245MTDX |
74FCT16245TPACTG4 | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | FST16245MTD vs 74FCT16245TPACTG4 |
IDT74FCT162245CTPAG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | FST16245MTD vs IDT74FCT162245CTPAG |
74FST163245PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | FST16245MTD vs 74FST163245PAG8 |
74VHCT16245ATTR | AHCT/VHCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | FST16245MTD vs 74VHCT16245ATTR |
N74ABT16244ADGG-T | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | FST16245MTD vs N74ABT16244ADGG-T |
PI74FCT162Q244DTA | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | FST16245MTD vs PI74FCT162Q244DTA |
CD74FCT16244TMT96 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | FST16245MTD vs CD74FCT16244TMT96 |
54FCT16245CTPAG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | FST16245MTD vs 54FCT16245CTPAG |