Part Details for FST16212MEAX by Fairchild Semiconductor Corporation
Overview of FST16212MEAX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST16212MEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FST16212MEAX-ND
|
DigiKey | BUS EXCHANGER Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$2.8800 | Buy Now |
|
Rochester Electronics | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$2.3500 / $2.7700 | Buy Now |
|
ComSIT USA | 24-BIT BUS EXCHANGE SWITCH Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56 RoHS: Not Compliant |
|
|
RFQ |
Part Details for FST16212MEAX
FST16212MEAX CAD Models
FST16212MEAX Part Data Attributes
|
FST16212MEAX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST16212MEAX
Fairchild Semiconductor Corporation
Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.42 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for FST16212MEAX
This table gives cross-reference parts and alternative options found for FST16212MEAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16212MEAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDTQS316212PV8 | Integrated Device Technology Inc | Check for Price | Bus Exchanger, 316212 Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | FST16212MEAX vs IDTQS316212PV8 |
CBTD16212DL,112 | NXP Semiconductors | Check for Price | IC CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56, Bus Driver/Transceiver | FST16212MEAX vs CBTD16212DL,112 |
SN74CBT16212ADLG4 | Texas Instruments | Check for Price | 24-Bit FET Bus-Exchange Switch 56-SSOP -40 to 85 | FST16212MEAX vs SN74CBT16212ADLG4 |
QS316212PV | Integrated Device Technology Inc | Check for Price | Bus Exchanger, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | FST16212MEAX vs QS316212PV |
CBT16212DL,512 | NXP Semiconductors | Check for Price | CBT16212 - 24-bit bus exchange switch with 12-bit output enables SSOP 56-Pin | FST16212MEAX vs CBT16212DL,512 |