Part Details for FST16211G by Fairchild Semiconductor Corporation
Overview of FST16211G by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FST16211G
FST16211G CAD Models
FST16211G Part Data Attributes
|
FST16211G
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST16211G
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 5.50 MM, PLASTIC, MO-205, FBGA-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA54,6X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
Alternate Parts for FST16211G
This table gives cross-reference parts and alternative options found for FST16211G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16211G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSTD16211G | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 | Rochester Electronics LLC | FST16211G vs FSTD16211G |
FSTD16211GX | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 | Rochester Electronics LLC | FST16211G vs FSTD16211GX |
FSTD16211GX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 | Fairchild Semiconductor Corporation | FST16211G vs FSTD16211GX |