Part Details for FST16210MTD by Fairchild Semiconductor Corporation
Overview of FST16210MTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST16210MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FST16210MTD-ND
|
DigiKey | BUS DRIVER Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2446 In Stock |
|
$2.8800 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2446 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for FST16210MTD
FST16210MTD CAD Models
FST16210MTD Part Data Attributes
|
FST16210MTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST16210MTD
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for FST16210MTD
This table gives cross-reference parts and alternative options found for FST16210MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16210MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT16210DGGE4 | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | FST16210MTD vs SN74CBT16210DGGE4 |
CBTD16210DGG,512 | CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables TSSOP 48-Pin | NXP Semiconductors | FST16210MTD vs CBTD16210DGG,512 |
SN74CBT16210DGGR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-TSSOP -40 to 85 | Texas Instruments | FST16210MTD vs SN74CBT16210DGGR |
CBT16210DG | IC CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | FST16210MTD vs CBT16210DG |
935268434112 | CBT/FST/QS/5C/B SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48 | NXP Semiconductors | FST16210MTD vs 935268434112 |
IDT74FST163210PA8 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, PDSO48, TSSOP-48 | Integrated Device Technology Inc | FST16210MTD vs IDT74FST163210PA8 |
SN74CBT16210DGG | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-TSSOP | Texas Instruments | FST16210MTD vs SN74CBT16210DGG |
CBTD16210DGG | Bus Driver | Nexperia | FST16210MTD vs CBTD16210DGG |
SN74CBT16210CDGGE4 | CBT/FST/QS/5C/B SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | FST16210MTD vs SN74CBT16210CDGGE4 |
74CBT16210DGGRG4 | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | FST16210MTD vs 74CBT16210DGGRG4 |