Part Details for FST12030 by GeneSic Semiconductor Inc
Overview of FST12030 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST12030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2367
|
Newark | Schottky Rectifier, Comn Cthd, 30V, 120A, To-249Ab, Repetitive Peak Reverse Voltage:30V, Average Forward Current:120A, Forward Voltage Max:650Mv, Diode Module Configuration:1 Pair Common Cathode, Diode Case Style:To-249Ab Rohs Compliant: Yes |Genesic Semiconductor FST12030 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.1000 / $63.8600 | Buy Now |
DISTI #
FST12030GN-ND
|
DigiKey | DIODE MOD SCHOT 30V 120A TO249AB Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7271 | Buy Now |
DISTI #
905-FST12030
|
Mouser Electronics | Diode Modules 30V - 120A Schottky Rectifier RoHS: Compliant | 0 |
|
$58.7200 | Order Now |
|
NAC | 30V 120A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$69.0500 / $75.7300 | Buy Now |
Part Details for FST12030
FST12030 CAD Models
FST12030 Part Data Attributes
|
FST12030
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FST12030
GeneSic Semiconductor Inc
30V 120A Silicon Schottky Rectifier in TO-249AB Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-249AB | |
JESD-30 Code | R-PSFM-D3 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE |