FST10060
Description: Rectifier Diode, Schottky, 50A, 60V V(RRM)

Overview of FST10060 by Transys Electronics Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FST10060 by Transys Electronics Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FST10060 by Transys Electronics Limited

FST10060
Transys Electronics Limited
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TRANSYS ELECTRONICS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
Non-rep Pk Forward Current-Max
1000 A
Operating Temperature-Max
125 °C
Output Current-Max
50 A
Rep Pk Reverse Voltage-Max
60 V
Technology
SCHOTTKY
Want to compare parts?
  1. FST10060
    Transys Electronics Limited
    Rectifier Diode, Schottky, 50A, 60V V(RRM)
    VS

Related Parts for FST10060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FST10060 by Transys Electronics Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FST10060 by Transys Electronics Limited

Select Manufacturer
Which Manufacturer of FST10060 would you like to use for your alert(s)?
  • Please alert me when FST10060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FST10060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FST10060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FST10060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FST10060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FST10060 by Transys Electronics Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: