Part Details for FST10035 by GeneSic Semiconductor Inc
Overview of FST10035 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST10035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2360
|
Newark | Schottky Rectifier, Comn Cthd, 35V, 100A, To-249Ab, Repetitive Peak Reverse Voltage:35V, Average Forward Current:100A, Forward Voltage Max:650Mv, Diode Module Configuration:1 Pair Common Cathode, Diode Case Style:To-249Ab Rohs Compliant: Yes |Genesic Semiconductor FST10035 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0200 / $59.5200 | Buy Now |
DISTI #
FST10035GN-ND
|
DigiKey | DIODE MOD SCHOT 35V 100A TO249AB Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.7384 | Buy Now |
DISTI #
905-FST10035
|
Mouser Electronics | Discrete Semiconductor Modules 35V - 100A Schottky Rectifier RoHS: Compliant | 0 |
|
$65.6400 | Order Now |
|
NAC | 35V 100A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$61.0000 / $70.3800 | Buy Now |
Part Details for FST10035
FST10035 CAD Models
FST10035 Part Data Attributes
|
FST10035
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FST10035
GeneSic Semiconductor Inc
35V 100A Silicon Schottky Rectifier in TO-249AB Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-249AB | |
JESD-30 Code | R-PSFM-D3 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE |
Alternate Parts for FST10035
This table gives cross-reference parts and alternative options found for FST10035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST10035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST10035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 50A, 35V V(RRM), Silicon, MODULE-3 | Daco Semiconductor Co Ltd | FST10035 vs FST10035 |