Part Details for FST100200 by GeneSic Semiconductor Inc
Overview of FST100200 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FST100200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7052
|
Newark | Schottky Rectifier Modules, 100A, 200V, To-249Ab, Repetitive Peak Reverse Voltage:200V, Average Forward Current:100A, Forward Voltage Max:920Mv, Diode Module Configuration:Dual Common Cathode, Diode Case Style:To-249Ab Rohs Compliant: Yes |Genesic Semiconductor FST100200 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0200 / $59.5200 | Buy Now |
DISTI #
FST100200-ND
|
DigiKey | DIODE MOD SCHOT 200V 50A TO249AB Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.7384 | Buy Now |
DISTI #
905-FST100200
|
Mouser Electronics | Discrete Semiconductor Modules 200V 100A Standard RoHS: Compliant | 0 |
|
$65.6400 | Order Now |
|
NAC | 200V 100A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$61.0000 / $70.3800 | Buy Now |
Part Details for FST100200
FST100200 CAD Models
FST100200 Part Data Attributes
|
FST100200
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FST100200
GeneSic Semiconductor Inc
200V 100A Silicon Schottky Rectifier in TO-249AB Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | TO-249AB | |
JESD-30 Code | R-PSFM-D3 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE |