Part Details for FST10015E3K200JEK8 by Vishay Intertechnologies
Overview of FST10015E3K200JEK8 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST10015E3K200JEK8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST10015E3K200JEK8
|
Avnet Americas | Res Wirewound 3.2K Ohm 5% 100W ±260ppm/°C Ceramic Hi Temp Sil Quick Connect Bolt-On Bulk - Bulk (Alt: FST10015E3K200JEK8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8975 / $102.9000 | Buy Now |
DISTI #
71-FST10015E3K200JK8
|
Mouser Electronics | Wirewound Resistors - Chassis Mount FST100-15E 3.2K 5% S10404-147 E01 RoHS: Compliant | 0 |
|
$8.7000 / $9.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$75.0000 | Buy Now |