Part Details for FST100150 by GeneSic Semiconductor Inc
Overview of FST100150 by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FST100150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST100150-ND
|
DigiKey | DIODE MOD SCHOT 150V 50A TO249AB Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.7384 | Buy Now |
DISTI #
905-FST100150
|
Mouser Electronics | Discrete Semiconductor Modules 150V 100A Standard RoHS: Compliant | 0 |
|
$65.6400 | Order Now |
|
NAC | 150V 100A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$61.0000 / $70.3800 | Buy Now |
Part Details for FST100150
FST100150 CAD Models
FST100150 Part Data Attributes
|
FST100150
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FST100150
GeneSic Semiconductor Inc
150V 100A Silicon Schottky Rectifier in TO-249AB Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-249AB | |
JESD-30 Code | R-PSFM-D3 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE |