Part Details for FST10006E4R000JE by Vishay Intertechnologies
Overview of FST10006E4R000JE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FST10006E4R000JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0358
|
Newark | Fst10006E4R000Je Rohs Compliant: Yes |Vishay FST10006E4R000JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $70.5900 | Buy Now |
DISTI #
FST10006E4R000JE
|
Avnet Americas | Res Wirewound 4Ohm 5% 100W 400ppm/°C Bulk - Bulk (Alt: FST10006E4R000JE) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8705 / $102.9000 | Buy Now |
DISTI #
71-FST10006E4R000JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 4ohms 5% | 0 |
|
$10.0000 / $10.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$75.0000 | Buy Now |
Part Details for FST10006E4R000JE
FST10006E4R000JE CAD Models
FST10006E4R000JE Part Data Attributes
|
FST10006E4R000JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FST10006E4R000JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 100W, 4ohm, 20V, 5% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23.01 mm | |
Package Length | 165.1 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 20 V |