Part Details for FST10006E20R00JE10 by Vishay Intertechnologies
Overview of FST10006E20R00JE10 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST10006E20R00JE10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST10006E20R00JE10
|
Avnet Americas | Res Wirewound 20 Ohm 5% 100W ±260ppm/°C Ceramic Hi Temp Sil Solder Lug Bolt-On Bulk - Bulk (Alt: FST10006E20R00JE10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |