Part Details for FST10006E18K00JENI by Vishay Intertechnologies
Overview of FST10006E18K00JENI by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FST10006E18K00JENI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST10006E18K00JENI
|
Avnet Americas | Res Wirewound 18KOhm 5% 100W 260ppm/°C Silicone Coated Fixed Tubular Screw Terminal Bulk - Bulk (Alt: FST10006E18K00JENI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2725 / $102.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$75.0000 | Buy Now |
Part Details for FST10006E18K00JENI
FST10006E18K00JENI CAD Models
FST10006E18K00JENI Part Data Attributes
|
FST10006E18K00JENI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FST10006E18K00JENI
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 100W, 18000ohm, 1341.6408V, 5% +/-Tol, 260ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.05 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FST | |
Technology | WIRE WOUND | |
Temperature Coefficient | -260,260 ppm/°C | |
Tolerance | 5% |