Part Details for FST-312.5-CEM by Bimba Manufacturing Company
Overview of FST-312.5-CEM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW | |
10161952-1210LF | Amphenol Communications Solutions | Minitek®Pwr CEM-5 PCIe Receptacle Terminal (Signal), Tin Plating (Post plated), AWG(#28). | |
10160920-1241100LF | Amphenol Communications Solutions | Minitek Pwr CEM-5 PCIe Connector System, Right Angle Through Hole Hybrid Header (12Power + 4 Signal), 100u\\ Matte Tin Plating, 2.2mm Tail Length, GW Compatible LCP, Black Color, Tray Packing. |
Price & Stock for FST-312.5-CEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75456492
|
RS | Cylinder, square Flat-II, non-rot, 2In Bore , Stroke: 2.5 inch(s), Counter | Bimba FST-312.5-CEM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$313.2000 | RFQ |