Part Details for FST-26A-3 by TE Connectivity
Overview of FST-26A-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8465WBCPZ-WP | Analog Devices | R/R Fst Sngl 2.5V-5.5V Supp, L | |
AD8465WBCPZ-R7 | Analog Devices | R/R Fst Sngl 2.5V-5.5V Supp, L | |
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for FST-26A-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST-26A-3-ND
|
DigiKey | CABLE FLXSTRP 3POS 2.54MM 6" Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | FFC Jumper Cable 3Conductors 24AWG 300VAC RoHS: Compliant |
1583 In Stock |
|
$3.6500 / $6.3600 | Buy Now |
DISTI #
78454760
|
Verical | FFC Jumper Cable 3Conductors 24AWG 300VAC RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2411 | Americas - 1580 |
|
$4.5154 / $8.0506 | Buy Now |
DISTI #
000000000000435507
|
Sager | FFC / FPC Jumper Cables FST-26A-3 | 0 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 3Conductors 24AWG 300VAC RoHS: Compliant |
1583 In Stock |
|
$3.6500 / $6.3600 | Buy Now |
Part Details for FST-26A-3
FST-26A-3 CAD Models
FST-26A-3 Part Data Attributes
|
FST-26A-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-26A-3
TE Connectivity
Wire And Cable, 3 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |