Part Details for FST-23A-5 by TE Connectivity
Overview of FST-23A-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST-23A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flat Flex Jumper Cable RoHS: Compliant |
21 In Stock |
|
$1.8000 / $3.2100 | Buy Now |
DISTI #
65250035
|
Verical | Flat Flex Jumper Cable Min Qty: 20 Package Multiple: 10 Date Code: 2252 | Americas - 20 |
|
$4.2517 | Buy Now |
|
Chip1Cloud | CABLE FLXSTRP 5POS 2.54MM 3" | 5370 |
|
RFQ | |
|
Master Electronics | Flat Flex Jumper Cable RoHS: Compliant |
21 In Stock |
|
$1.8000 / $3.2100 | Buy Now |
Part Details for FST-23A-5
FST-23A-5 CAD Models
FST-23A-5 Part Data Attributes:
|
FST-23A-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-23A-5
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |