Part Details for FST-22A-18 by TE Connectivity
Overview of FST-22A-18 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST-22A-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8697
|
Newark | Fst-22A-18 |Buchanan Te Connectivity FST-22A-18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$2.6800 / $3.9700 | Buy Now |
DISTI #
2266-FST-22A-18-ND
|
DigiKey | CABLE FLXSTRP 18POS 2.54MM 2" Min Qty: 25 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$3.0400 | Buy Now |
DISTI #
FST-22A-18-ND
|
DigiKey | CABLE FLXSTRP 18POS 2.54MM 2" Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-FST-22A-18
|
Mouser Electronics | FFC / FPC Jumper Cables COND .100 JUMPER Teflon RoHS: Compliant | 1223 |
|
$3.0400 / $6.1000 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 18 Conductors 24AWG 300VAC RoHS: Compliant |
221 In Stock |
|
$3.3800 / $6.2900 | Buy Now |
DISTI #
TE Connectivity FST-22A-18
|
PEI Genesis | Wire And Cable | 42 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 18 Conductors 24AWG 300VAC RoHS: Compliant |
221 In Stock |
|
$3.3800 / $6.2900 | Buy Now |
Part Details for FST-22A-18
FST-22A-18 CAD Models
FST-22A-18 Part Data Attributes
|
FST-22A-18
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-22A-18
TE Connectivity
Wire And Cable, 18 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 18 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |