Part Details for FST-22A-12 by TE Connectivity
Overview of FST-22A-12 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST-22A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FST-22A-12-ND
|
DigiKey | CABLE FLXSTRP 12POS 2.54MM 2" Min Qty: 35 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
1100 In Stock |
|
$1.9900 / $2.1100 | Buy Now |
DISTI #
FST-22A-12-ND
|
DigiKey | CABLE FLXSTRP 12POS 2.54MM 2" Min Qty: 35 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-FST-22A-12
|
Mouser Electronics | FFC / FPC Jumper Cables 2" 12 CONDUCTOR .100 Teflon RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Onlinecomponents.com | FFC Jumper Cable Polytetrafluoroethylene 12Conductors 24AWG 300VAC RoHS: Compliant |
1100 Partner Stock |
|
$1.9600 / $2.2400 | Buy Now |
DISTI #
65675776
|
Verical | FFC Jumper Cable Polytetrafluoroethylene 12Conductors 24AWG 300VAC Min Qty: 32 Package Multiple: 1 | Americas - 1100 |
|
$1.8700 / $1.9700 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 6 |
|
$2.9550 / $4.4325 | Buy Now |
|
Master Electronics | FFC Jumper Cable Polytetrafluoroethylene 12Conductors 24AWG 300VAC RoHS: Compliant |
1100 Partner Stock |
|
$1.9600 / $2.2400 | Buy Now |
Part Details for FST-22A-12
FST-22A-12 CAD Models
FST-22A-12 Part Data Attributes:
|
FST-22A-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-22A-12
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2 inch | |
Cable Types | SOLID | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Wire Size-Max | 24 AWG |