Part Details for FST-21A-7 by TE Connectivity
Overview of FST-21A-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FST-21A-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST-21A-7-ND
|
DigiKey | CABLE FLXSTRP 7POS 2.54MM 1" Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-FST-21A-7
|
Mouser Electronics | FFC / FPC Jumper Cables 1" 7 CONDUCTOR .100 Teflon RoHS: Compliant | 0 |
|
$0.7760 / $0.8950 | Order Now |
|
Onlinecomponents.com | FFC Jumper Cable Polytetrafluoroethylene 7Conductors 24AWG 300VAC RoHS: Compliant |
2374 On Order |
|
$0.9090 / $1.3300 | Buy Now |
|
Master Electronics | FFC Jumper Cable Polytetrafluoroethylene 7Conductors 24AWG 300VAC RoHS: Compliant |
2374 On Order |
|
$0.9090 / $1.3300 | Buy Now |
Part Details for FST-21A-7
FST-21A-7 CAD Models
FST-21A-7 Part Data Attributes
|
FST-21A-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-21A-7
TE Connectivity
Wire And Cable, 7 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |