Part Details for FST-2.7A-10 by TE Connectivity
Overview of FST-2.7A-10 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FST-2.7A-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST-2.7A-10-ND
|
DigiKey | CABLE FLXSTRP 10POS 2.54MM 0.7" Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for FST-2.7A-10
FST-2.7A-10 CAD Models
FST-2.7A-10 Part Data Attributes
|
FST-2.7A-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FST-2.7A-10
TE Connectivity
Cable Assembly, 10 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |