Part Details for FST-100-30-5% by Vishay Intertechnologies
Overview of FST-100-30-5% by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST-100-30-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FST-100-30
|
Avnet Americas | Res Wirewound 30 Ohm 5% 100W ±260ppm/°C Ceramic Steatite Solder Lug Flange Mount - Bulk (Alt: FST-100-30) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |