Part Details for FST-042.125-M by Bimba Manufacturing Company
Overview of FST-042.125-M by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW | |
AD8465WBCPZ-WP | Analog Devices | R/R Fst Sngl 2.5V-5.5V Supp, L | |
AD8465WBCPZ-R7 | Analog Devices | R/R Fst Sngl 2.5V-5.5V Supp, L |
Price & Stock for FST-042.125-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75454614
|
RS | Cylinder, square Flat-II, non-rot, 3/4In Bore , Stroke: 2.125 inch(s), Magnet | Bimba FST-042.125-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$164.7500 | RFQ |